A9CCG-1108F | ||
---|---|---|
DigiKey Part Number | A9CCG-1108F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-1108F | |
Description | FLEX CABLE - AFG11G/AF11/AFG11G | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥43.60000 | ¥436.00 |
25 | ¥42.46200 | ¥1,061.55 |
50 | ¥41.54760 | ¥2,077.38 |
100 | ¥39.03710 | ¥3,903.71 |
250 | ¥38.80856 | ¥9,702.14 |
500 | ¥36.29746 | ¥18,148.73 |
1,000 | ¥32.41658 | ¥32,416.58 |
2,500 | ¥30.13372 | ¥75,334.30 |