A9CCG-1106F | ||
---|---|---|
DigiKey Part Number | A9CCG-1106F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-1106F | |
Description | FLEX CABLE - AFG11G/AF11/AFG11G | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥42.28600 | ¥422.86 |
25 | ¥41.17480 | ¥1,029.37 |
50 | ¥40.28980 | ¥2,014.49 |
100 | ¥37.85580 | ¥3,785.58 |
250 | ¥37.63396 | ¥9,408.49 |
500 | ¥35.19890 | ¥17,599.45 |
1,000 | ¥31.43548 | ¥31,435.48 |
2,500 | ¥29.22170 | ¥73,054.25 |