A9CCG-1103F | ||
---|---|---|
DigiKey Part Number | A9CCG-1103F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCG-1103F | |
Description | FLEX CABLE - AFG11G/AF11/AFG11G | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.97000 | ¥45.97 |
10 | ¥40.30000 | ¥403.00 |
25 | ¥39.24720 | ¥981.18 |
50 | ¥38.40500 | ¥1,920.25 |
100 | ¥36.08340 | ¥3,608.34 |
250 | ¥35.87224 | ¥8,968.06 |
500 | ¥33.55094 | ¥16,775.47 |
1,000 | ¥29.96371 | ¥29,963.71 |
2,500 | ¥27.85363 | ¥69,634.07 |