A9CCA-1506F | ||
---|---|---|
DigiKey Part Number | A9CCA-1506F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1506F | |
Description | FLEX CABLE - AFG15A/AF15/AFG15A | |
Customer Reference | ||
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.14000 | ¥54.14 |
10 | ¥47.42900 | ¥474.29 |
25 | ¥46.18400 | ¥1,154.60 |
50 | ¥45.19220 | ¥2,259.61 |
100 | ¥42.46050 | ¥4,246.05 |
250 | ¥42.21240 | ¥10,553.10 |
500 | ¥39.48094 | ¥19,740.47 |
1,000 | ¥35.25977 | ¥35,259.77 |