A9CCA-1504F | ||
---|---|---|
DigiKey Part Number | A9CCA-1504F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1504F | |
Description | FLEX CABLE - AFG15A/AF15/AFG15A | |
Customer Reference | ||
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥46.30900 | ¥463.09 |
25 | ¥45.09560 | ¥1,127.39 |
50 | ¥44.12520 | ¥2,206.26 |
100 | ¥41.45800 | ¥4,145.80 |
250 | ¥41.21552 | ¥10,303.88 |
500 | ¥38.54880 | ¥19,274.40 |
1,000 | ¥34.42721 | ¥34,427.21 |
2,500 | ¥32.00276 | ¥80,006.90 |