A9CCA-1505F | ||
---|---|---|
DigiKey Part Number | A9CCA-1505F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1505F | |
Description | FLEX CABLE - AFG15A/AF15/AFG15A | |
Customer Reference | ||
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥47.09700 | ¥470.97 |
25 | ¥45.86720 | ¥1,146.68 |
50 | ¥44.87880 | ¥2,243.94 |
100 | ¥42.16730 | ¥4,216.73 |
250 | ¥41.92052 | ¥10,480.13 |
500 | ¥39.20800 | ¥19,604.00 |
1,000 | ¥35.01590 | ¥35,015.90 |
2,500 | ¥32.55000 | ¥81,375.00 |