A9CCA-1002E | ||
---|---|---|
DigiKey Part Number | A9CCA-1002E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1002E | |
Description | FLEX CABLE - AFK10A/AE10/AFK10A | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥29.84100 | ¥298.41 |
25 | ¥29.69160 | ¥742.29 |
50 | ¥29.38780 | ¥1,469.39 |
100 | ¥26.49400 | ¥2,649.40 |
250 | ¥26.34184 | ¥6,585.46 |
500 | ¥24.36238 | ¥12,181.19 |
1,000 | ¥21.77390 | ¥21,773.90 |
2,500 | ¥20.09894 | ¥50,247.35 |