A9CAA-1003E | ||
---|---|---|
DigiKey Part Number | A9CAA-1003E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1003E | |
Description | FLEX CABLE - AFK10A/AE10/AFH10T | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.59600 | ¥195.96 |
25 | ¥19.49880 | ¥487.47 |
50 | ¥19.29860 | ¥964.93 |
100 | ¥17.70670 | ¥1,770.67 |
250 | ¥17.60708 | ¥4,401.77 |
500 | ¥16.01562 | ¥8,007.81 |
1,000 | ¥14.32449 | ¥14,324.49 |
2,500 | ¥13.23028 | ¥33,075.70 |