A9CAA-1006E | ||
---|---|---|
DigiKey Part Number | A9CAA-1006E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1006E | |
Description | FLEX CABLE - AFK10A/AE10/AFH10T | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.02400 | ¥210.24 |
25 | ¥20.92080 | ¥523.02 |
50 | ¥20.70560 | ¥1,035.28 |
100 | ¥18.99810 | ¥1,899.81 |
250 | ¥18.89136 | ¥4,722.84 |
500 | ¥17.18364 | ¥8,591.82 |
1,000 | ¥15.36921 | ¥15,369.21 |
2,500 | ¥14.19518 | ¥35,487.95 |