A9CCA-1005E | ||
---|---|---|
DigiKey Part Number | A9CCA-1005E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1005E | |
Description | FLEX CABLE - AFK10A/AE10/AFK10A | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.26900 | ¥312.69 |
25 | ¥31.10680 | ¥777.67 |
50 | ¥30.78660 | ¥1,539.33 |
100 | ¥27.75660 | ¥2,775.66 |
250 | ¥27.59688 | ¥6,899.22 |
500 | ¥25.52318 | ¥12,761.59 |
1,000 | ¥22.81131 | ¥22,811.31 |
2,500 | ¥21.05662 | ¥52,641.55 |