A9CAA-1806F | ||
---|---|---|
DigiKey Part Number | A9CAA-1806F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1806F | |
Description | FLEX CABLE - AFG18A/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
10 | ¥48.65700 | ¥486.57 |
25 | ¥47.37440 | ¥1,184.36 |
50 | ¥46.09540 | ¥2,304.77 |
100 | ¥43.27800 | ¥4,327.80 |
250 | ¥43.02224 | ¥10,755.56 |
500 | ¥40.46142 | ¥20,230.71 |
1,000 | ¥36.10799 | ¥36,107.99 |