A9CAA-1802F | ||
---|---|---|
DigiKey Part Number | A9CAA-1802F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1802F | |
Description | FLEX CABLE - AFG18A/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥44.95400 | ¥449.54 |
25 | ¥43.77560 | ¥1,094.39 |
50 | ¥42.83480 | ¥2,141.74 |
100 | ¥40.24630 | ¥4,024.63 |
250 | ¥40.01072 | ¥10,002.68 |
500 | ¥37.42166 | ¥18,710.83 |
1,000 | ¥33.42066 | ¥33,420.66 |
2,500 | ¥31.06709 | ¥77,667.73 |