A9CAA-1804F | ||
---|---|---|
DigiKey Part Number | A9CAA-1804F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1804F | |
Description | FLEX CABLE - AFG18A/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥46.93300 | ¥469.33 |
25 | ¥45.70320 | ¥1,142.58 |
50 | ¥44.72120 | ¥2,236.06 |
100 | ¥42.01790 | ¥4,201.79 |
250 | ¥41.77244 | ¥10,443.11 |
500 | ¥39.06960 | ¥19,534.80 |
1,000 | ¥34.89235 | ¥34,892.35 |
2,500 | ¥32.43516 | ¥81,087.90 |