A9BBG-2006F | ||
---|---|---|
DigiKey Part Number | A9BBG-2006F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-2006F | |
Description | FLEX CABLE - AFF20G/AF20/AFF20G | |
Customer Reference | ||
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.24000 | ¥72.24 |
10 | ¥62.96600 | ¥629.66 |
25 | ¥61.30400 | ¥1,532.60 |
50 | ¥59.64740 | ¥2,982.37 |
100 | ¥56.00330 | ¥5,600.33 |
250 | ¥55.67152 | ¥13,917.88 |
500 | ¥52.35790 | ¥26,178.95 |
1,000 | ¥46.72449 | ¥46,724.49 |