A9BBG-2005F | ||
---|---|---|
DigiKey Part Number | A9BBG-2005F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-2005F | |
Description | FLEX CABLE - AFF20G/AF20/AFF20G | |
Customer Reference | ||
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥61.91500 | ¥619.15 |
25 | ¥60.28280 | ¥1,507.07 |
50 | ¥58.65260 | ¥2,932.63 |
100 | ¥55.06910 | ¥5,506.91 |
250 | ¥54.74288 | ¥13,685.72 |
500 | ¥51.48442 | ¥25,742.21 |
1,000 | ¥45.94501 | ¥45,945.01 |