A9BBG-2004F | ||
---|---|---|
DigiKey Part Number | A9BBG-2004F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-2004F | |
Description | FLEX CABLE - AFF20G/AF20/AFF20G | |
Customer Reference | ||
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥60.86400 | ¥608.64 |
25 | ¥59.25840 | ¥1,481.46 |
50 | ¥57.65760 | ¥2,882.88 |
100 | ¥54.13490 | ¥5,413.49 |
250 | ¥53.81456 | ¥13,453.64 |
500 | ¥50.61128 | ¥25,305.64 |
1,000 | ¥45.16569 | ¥45,165.69 |