A9AAT-0505F | ||
---|---|---|
DigiKey Part Number | A9AAT-0505F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0505F | |
Description | FLEX CABLE - AFE05T/AF05/AFE05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.87100 | ¥68.71 |
25 | ¥6.56760 | ¥164.19 |
50 | ¥6.47560 | ¥323.78 |
100 | ¥5.65790 | ¥565.79 |
250 | ¥5.44640 | ¥1,361.60 |
500 | ¥5.14382 | ¥2,571.91 |
1,000 | ¥4.44791 | ¥4,447.91 |
2,500 | ¥4.11508 | ¥10,287.70 |