A9AAT-0502F | ||
---|---|---|
DigiKey Part Number | A9AAT-0502F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0502F | |
Description | FLEX CABLE - AFE05T/AF05/AFE05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥5.42300 | ¥54.23 |
25 | ¥5.39840 | ¥134.96 |
50 | ¥5.21620 | ¥260.81 |
100 | ¥4.37390 | ¥437.39 |
250 | ¥4.10036 | ¥1,025.09 |
500 | ¥3.87256 | ¥1,936.28 |
1,000 | ¥3.39421 | ¥3,394.21 |
2,500 | ¥3.21200 | ¥8,030.00 |