A9AAT-0503F | ||
---|---|---|
DigiKey Part Number | A9AAT-0503F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0503F | |
Description | FLEX CABLE - AFE05T/AF05/AFE05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.99200 | ¥59.92 |
25 | ¥5.96720 | ¥149.18 |
50 | ¥5.76560 | ¥288.28 |
100 | ¥4.83400 | ¥483.40 |
250 | ¥4.53156 | ¥1,132.89 |
500 | ¥4.27988 | ¥2,139.94 |
1,000 | ¥3.75111 | ¥3,751.11 |
2,500 | ¥3.54972 | ¥8,874.30 |