A6MMS-6018M | ||
---|---|---|
DigiKey Part Number | A6MMS-6018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A6MMS-6018M | |
Description | IDC CABLE - ADM60S/AE60M/ADM60S | |
Customer Reference | ||
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥66.98000 | ¥669.80 |
25 | ¥65.21520 | ¥1,630.38 |
50 | ¥63.45160 | ¥3,172.58 |
100 | ¥59.57440 | ¥5,957.44 |
250 | ¥59.22224 | ¥14,805.56 |
500 | ¥55.69714 | ¥27,848.57 |
1,000 | ¥49.70431 | ¥49,704.31 |