A6MMS-6018G | ||
---|---|---|
DigiKey Part Number | A6MMS-6018G-ND | |
Manufacturer | ||
Manufacturer Product Number | A6MMS-6018G | |
Description | IDC CABLE - ADM60S/AE60G/ADM60S | |
Customer Reference | ||
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥56.10300 | ¥561.03 |
25 | ¥54.62480 | ¥1,365.62 |
50 | ¥53.14740 | ¥2,657.37 |
100 | ¥49.89970 | ¥4,989.97 |
250 | ¥49.60448 | ¥12,401.12 |
500 | ¥46.65192 | ¥23,325.96 |
1,000 | ¥41.63231 | ¥41,632.31 |