A6MMS-6036M | ||
---|---|---|
DigiKey Part Number | A6MMS-6036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A6MMS-6036M | |
Description | IDC CABLE - ADM60S/AE60M/ADM60S | |
Customer Reference | ||
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.74000 | ¥99.74 |
10 | ¥90.21300 | ¥902.13 |
25 | ¥87.83000 | ¥2,195.75 |
50 | ¥84.48900 | ¥4,224.45 |
100 | ¥78.28350 | ¥7,828.35 |
250 | ¥77.80588 | ¥19,451.47 |
500 | ¥74.94182 | ¥37,470.91 |
1,000 | ¥66.82713 | ¥66,827.13 |