A3DDH-2006M | ||
---|---|---|
DigiKey Part Number | A3DDH-2006M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-2006M | |
Description | IDC CABLE - AKR20H/AE20M/AKR20H | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.62300 | ¥266.23 |
25 | ¥26.48320 | ¥662.08 |
50 | ¥26.21080 | ¥1,310.54 |
100 | ¥23.63140 | ¥2,363.14 |
250 | ¥23.49548 | ¥5,873.87 |
500 | ¥21.72982 | ¥10,864.91 |
1,000 | ¥19.42102 | ¥19,421.02 |
2,500 | ¥17.92708 | ¥44,817.70 |