A3DDH-2018M | ||
---|---|---|
DigiKey Part Number | A3DDH-2018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-2018M | |
Description | IDC CABLE - AKR20H/AE20M/AKR20H | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.61000 | ¥35.61 |
10 | ¥31.74700 | ¥317.47 |
25 | ¥31.58280 | ¥789.57 |
50 | ¥31.25920 | ¥1,562.96 |
100 | ¥28.18210 | ¥2,818.21 |
250 | ¥28.02000 | ¥7,005.00 |
500 | ¥25.91436 | ¥12,957.18 |
1,000 | ¥23.16094 | ¥23,160.94 |
2,500 | ¥21.37934 | ¥53,448.35 |