A3DDH-2006G | ||
---|---|---|
DigiKey Part Number | A3DDH-2006G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-2006G | |
Description | IDC CABLE - AKR20H/AE20G/AKR20H | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.21000 | ¥28.21 |
10 | ¥25.12100 | ¥251.21 |
25 | ¥24.99440 | ¥624.86 |
50 | ¥24.73740 | ¥1,236.87 |
100 | ¥22.30180 | ¥2,230.18 |
250 | ¥22.17364 | ¥5,543.41 |
500 | ¥20.50752 | ¥10,253.76 |
1,000 | ¥18.32856 | ¥18,328.56 |
2,500 | ¥16.91869 | ¥42,296.73 |