A3DDB-1606G | |
---|---|
DigiKey Part Number | A3DDB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1606G |
Description | IDC CABLE- AKR16B/AE16G/AKR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |
10 | ¥27.09100 | ¥270.91 |
25 | ¥26.95640 | ¥673.91 |
50 | ¥26.67880 | ¥1,333.94 |
100 | ¥24.05170 | ¥2,405.17 |
250 | ¥23.91352 | ¥5,978.38 |
500 | ¥22.11664 | ¥11,058.32 |
1,000 | ¥19.76679 | ¥19,766.79 |
2,500 | ¥18.24623 | ¥45,615.58 |