A3DDB-1618G | |
---|---|
DigiKey Part Number | A3DDB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1618G |
Description | IDC CABLE- AKR16B/AE16G/AKR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.44900 | ¥294.49 |
25 | ¥29.29600 | ¥732.40 |
50 | ¥28.99560 | ¥1,449.78 |
100 | ¥26.14110 | ¥2,614.11 |
250 | ¥25.99048 | ¥6,497.62 |
500 | ¥24.03736 | ¥12,018.68 |
1,000 | ¥21.48344 | ¥21,483.44 |
2,500 | ¥19.83089 | ¥49,577.22 |