


H3CCH-1606G | |
|---|---|
DigiKey Part Number | H3CCH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1606G |
Description | IDC CBL - HHKC16H/AE16G/HHKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.62000 | ¥12.62 |
| 10 | ¥10.72600 | ¥107.26 |
| 25 | ¥10.04880 | ¥251.22 |
| 50 | ¥9.56880 | ¥478.44 |
| 100 | ¥9.11040 | ¥911.04 |
| 250 | ¥8.53960 | ¥2,134.90 |
| 500 | ¥8.13170 | ¥4,065.85 |
| 1,000 | ¥7.74359 | ¥7,743.59 |
| 2,500 | ¥7.25890 | ¥18,147.25 |






