A2MXS-4018M | ||
---|---|---|
DigiKey Part Number | A2MXS-4018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-4018M | |
Description | ADM40S/AE40M/X | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.99000 | ¥38.99 |
10 | ¥34.18400 | ¥341.84 |
25 | ¥33.28720 | ¥832.18 |
50 | ¥32.57140 | ¥1,628.57 |
100 | ¥30.60200 | ¥3,060.20 |
250 | ¥30.42320 | ¥7,605.80 |
500 | ¥28.45458 | ¥14,227.29 |
1,000 | ¥25.41228 | ¥25,412.28 |
2,500 | ¥23.62272 | ¥59,056.80 |