A2MXS-4036M | ||
---|---|---|
DigiKey Part Number | A2MXS-4036M-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-4036M | |
Description | ADM40S/AE40M/X | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥49.81400 | ¥498.14 |
25 | ¥48.50720 | ¥1,212.68 |
50 | ¥47.19560 | ¥2,359.78 |
100 | ¥44.31080 | ¥4,431.08 |
250 | ¥44.04840 | ¥11,012.10 |
500 | ¥41.42666 | ¥20,713.33 |
1,000 | ¥36.96932 | ¥36,969.32 |