A2MXS-4018G | ||
---|---|---|
DigiKey Part Number | A2MXS-4018G-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-4018G | |
Description | ADM40S/AE40G/X | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.60000 | ¥276.00 |
25 | ¥27.46200 | ¥686.55 |
50 | ¥27.18120 | ¥1,359.06 |
100 | ¥24.50490 | ¥2,450.49 |
250 | ¥24.36404 | ¥6,091.01 |
500 | ¥22.53302 | ¥11,266.51 |
1,000 | ¥20.13892 | ¥20,138.92 |
2,500 | ¥18.58980 | ¥46,474.50 |