966067-7 | ||
---|---|---|
DigiKey Part Number | A129215-ND | |
Manufacturer | ||
Manufacturer Product Number | 966067-7 | |
Description | CONN FERRULE DIN 18AWG GRAY | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 966067-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.54500 | ¥15.45 |
25 | ¥1.43400 | ¥35.85 |
50 | ¥1.35940 | ¥67.97 |
100 | ¥1.28610 | ¥128.61 |
250 | ¥1.19704 | ¥299.26 |
500 | ¥1.12826 | ¥564.13 |
1,000 | ¥1.06907 | ¥1,069.07 |
2,500 | ¥0.99028 | ¥2,475.70 |