936119-1 | ||
---|---|---|
DigiKey Part Number | 936119-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 936119-1 | |
Description | CONN RCPT HSG 4POS 2.54MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 936119-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.03000 | ¥90.30 |
25 | ¥8.69520 | ¥217.38 |
80 | ¥8.61063 | ¥688.85 |
230 | ¥7.77104 | ¥1,787.34 |
750 | ¥6.84681 | ¥5,135.11 |
1,500 | ¥6.13277 | ¥9,199.16 |
3,000 | ¥5.71272 | ¥17,138.16 |