926896-1 | ||
---|---|---|
DigiKey Part Number | A106954-ND | |
Manufacturer | ||
Manufacturer Product Number | 926896-1 | |
Description | CONN PIN 18-24AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 18-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 926896-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.44500 | ¥14.45 |
500 | ¥1.05934 | ¥529.67 |
1,000 | ¥1.00376 | ¥1,003.76 |
5,000 | ¥0.84190 | ¥4,209.50 |
10,000 | ¥0.74013 | ¥7,401.30 |