925015-4 | |
---|---|
DigiKey Part Number | 925015-4-ND |
Manufacturer | |
Manufacturer Product Number | 925015-4 |
Description | CONN RCPT HSG 0.11 3POS NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥1.32774 | ¥23,899.32 |