
160655-2 | |
|---|---|
DigiKey Part Number | A100462TR-ND - Tape & Reel (TR) A100462CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160655-2 |
Description | CONN QC RCPT 15.5-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160655-2 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.48600 | ¥14.86 |
| 25 | ¥1.38960 | ¥34.74 |
| 50 | ¥1.32320 | ¥66.16 |
| 100 | ¥1.25970 | ¥125.97 |
| 250 | ¥1.18036 | ¥295.09 |
| 500 | ¥1.12376 | ¥561.88 |
| 1,000 | ¥1.07004 | ¥1,070.04 |
| 2,500 | ¥1.00293 | ¥2,507.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.90943 | ¥9,094.30 |
| 20,000 | ¥0.86603 | ¥17,320.60 |
| 30,000 | ¥0.84161 | ¥25,248.30 |
| 50,000 | ¥0.81183 | ¥40,591.50 |
| 70,000 | ¥0.79280 | ¥55,496.00 |
| 100,000 | ¥0.77311 | ¥77,311.00 |



















