
160597-4 | |
|---|---|
DigiKey Part Number | A121519TR-ND - Tape & Reel (TR) A121519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160597-4 |
Description | CONN QC RCPT 26-30AWG 0.110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 26-30 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160597-4 Models |
Category | Length - Overall 0.579" (14.71mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.031" ~ 0.051" (0.79mm ~ 1.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.22080 | ¥30.52 |
| 50 | ¥1.16280 | ¥58.14 |
| 100 | ¥1.10740 | ¥110.74 |
| 250 | ¥1.03740 | ¥259.35 |
| 500 | ¥0.98794 | ¥493.97 |
| 1,000 | ¥0.94063 | ¥940.63 |
| 2,500 | ¥0.88168 | ¥2,204.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.82347 | ¥8,234.70 |
| 20,000 | ¥0.78416 | ¥15,683.20 |
| 30,000 | ¥0.76205 | ¥22,861.50 |
| 50,000 | ¥0.73509 | ¥36,754.50 |
| 70,000 | ¥0.71786 | ¥50,250.20 |
| 100,000 | ¥0.70003 | ¥70,003.00 |











