925015-1 | |
---|---|
DigiKey Part Number | A138988-ND |
Manufacturer | |
Manufacturer Product Number | 925015-1 |
Description | CONN RCPT HSG 0.11 3POS BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925015-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥1.66620 | ¥166.62 |
1,000 | ¥1.20200 | ¥1,202.00 |
6,000 | ¥1.06507 | ¥6,390.42 |
12,000 | ¥0.94335 | ¥11,320.20 |