10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
87922-1
87922-1
Taking Commercial Drone Reliability to New Heights

87922-1

DigiKey Part Number
A25854-ND
Manufacturer
Manufacturer Product Number
87922-1
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87922-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Strain Relief
Contact Type
Male or Female
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-65°C ~ 105°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,321
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.78000¥49.78
10¥42.27000¥422.70
25¥39.62480¥990.62
50¥37.73000¥1,886.50
100¥35.92890¥3,592.89
300¥33.24907¥9,974.72
500¥32.07258¥16,036.29
1,000¥30.54309¥30,543.09
2,500¥28.63308¥71,582.70
Manufacturers Standard Package