100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
LSHM-150-01-L-DH-A-S-K-TR
LSHM-150-01-L-DH-A-S-K-TR

LSHM-150-01-L-DH-A-S-K-TR

DigiKey Part Number
SAM14142TR-ND - Tape & Reel (TR)
SAM14142CT-ND - Cut Tape (CT)
SAM14142DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-01-L-DH-A-S-K-TR
Description
CONN SELF-MATE 100P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-01-L-DH-A-S-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
100
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.92000¥107.92
10¥91.74500¥917.45
25¥85.99560¥2,149.89
50¥81.88860¥4,094.43
100¥77.98120¥7,798.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
375¥64.42133¥24,158.00
750¥63.52588¥47,644.41
Manufacturers Standard Package