827803-1 | ||
---|---|---|
DigiKey Part Number | 827803-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 827803-1 | |
Description | CONN RCPT HSG DIN 41612 96POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type C | |
Datasheet | Datasheet | |
EDA/CAD Models | 827803-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type C | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,160 | ¥38.80711 | ¥83,823.36 |