167041-2 | ||
---|---|---|
DigiKey Part Number | 167041-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 167041-2 | |
Description | CONTACT SCKT SGNL 28-32AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Socket 28-32 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 167041-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
448,000 | ¥2.05500 | ¥920,640.00 |