DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥67.65000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
492 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
1,385 In Stock | 1 : ¥55.33000 Bulk | Bulk | Active | Plug, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
2,178 In Stock | 1 : ¥57.63000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
570 In Stock | 1 : ¥66.50000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - |