8-31890-1 | ||
---|---|---|
DigiKey Part Number | A122159-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-31890-1 | |
Description | CONN RING CIRC 16-22AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-31890-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.48400 | ¥54.84 |
100 | ¥4.42160 | ¥442.16 |
1,000 | ¥3.43101 | ¥3,431.01 |
5,000 | ¥2.99351 | ¥14,967.55 |
10,000 | ¥2.84988 | ¥28,498.80 |