8-215570-0 | ||
---|---|---|
DigiKey Part Number | A99423TR-ND - Tape & Reel (TR) A99423CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 8-215570-0 | |
Description | CONN DIP HDR IDC 10POS 28AWG PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-215570-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥13.21100 | ¥132.11 |
25 | ¥12.81920 | ¥320.48 |
50 | ¥12.68740 | ¥634.37 |
100 | ¥11.77690 | ¥1,177.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.58176 | ¥2,895.44 |
500 | ¥10.54066 | ¥5,270.33 |
1,250 | ¥9.43458 | ¥11,793.23 |
2,500 | ¥8.71883 | ¥21,797.08 |
6,250 | ¥8.45856 | ¥52,866.00 |