CA2310PA10Z | ||
---|---|---|
DigiKey Part Number | 2987-CA2310PA10Z-ND | |
Manufacturer | ||
Manufacturer Product Number | CA2310PA10Z | |
Description | 2.54MM (.100) FLAT CABLE-IDC DIP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
40 | ¥1.39350 | ¥55.74 |
180 | ¥1.29344 | ¥232.82 |
360 | ¥1.14431 | ¥411.95 |
540 | ¥1.09443 | ¥590.99 |
1,080 | ¥0.89550 | ¥967.14 |
2,520 | ¥0.82084 | ¥2,068.52 |