Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13
796380-2
796380-2

796380-2

DigiKey Part Number
A33757-ND
Manufacturer
Manufacturer Product Number
796380-2
Description
CONN BACKSH W/CLMP SZ13 3/4-20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13
Datasheet
 Datasheet
EDA/CAD Models
796380-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°
Manufacturer
TE Connectivity AMP Connectors
Material
Polyamide (PA), Nylon
Series
Color
Black
Packaging
Bulk
Features
Clamp Screws
Part Status
Active
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Type
Backshell, Cable Clamp
Material Flammability Rating
UL94 V-0
Cable Opening
0.453" (11.51mm)
For Use With/Related Products
CPC Connectors
Shell Size - Insert
13
Base Product Number
Thread Size
3/4-20 UNEF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.88000¥139.88
10¥118.90300¥1,189.03
25¥111.45280¥2,786.32
50¥106.13420¥5,306.71
100¥101.06990¥10,106.99
250¥94.74668¥23,686.67
500¥90.22940¥45,114.70
1,000¥85.92863¥85,928.63
Manufacturers Standard Package