



770584-1 | |
|---|---|
DigiKey Part Number | A25580-ND |
Manufacturer | |
Manufacturer Product Number | 770584-1 |
Description | CONN PLUG HSG 18POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770584-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.07000 | ¥17.07 |
| 10 | ¥14.46700 | ¥144.67 |
| 25 | ¥13.56160 | ¥339.04 |
| 50 | ¥12.91460 | ¥645.73 |
| 100 | ¥12.29690 | ¥1,229.69 |
| 250 | ¥11.52676 | ¥2,881.69 |
| 800 | ¥10.61830 | ¥8,494.64 |
| 1,600 | ¥10.11157 | ¥16,178.51 |
| 3,200 | ¥9.62921 | ¥30,813.47 |



























