66024-6 | ||
---|---|---|
DigiKey Part Number | 66024-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 66024-6 | |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 66024-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.991" (25.17mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.43900 | ¥84.39 |
100 | ¥7.26280 | ¥726.28 |
1,000 | ¥5.73193 | ¥5,731.93 |
5,000 | ¥5.18231 | ¥25,911.55 |
10,000 | ¥4.85891 | ¥48,589.10 |