66023-4 | ||
---|---|---|
DigiKey Part Number | A136389TR-ND - Tape & Reel (TR) A136389CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66023-4 | |
Description | CONN QC TAB 16-22AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 16-22 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 66023-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.83800 | ¥245.95 |
50 | ¥9.74440 | ¥487.22 |
100 | ¥8.79390 | ¥879.39 |
250 | ¥8.50884 | ¥2,127.21 |
500 | ¥7.74814 | ¥3,874.07 |
1,000 | ¥6.94010 | ¥6,940.10 |
2,500 | ¥6.46473 | ¥16,161.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.77652 | ¥33,882.60 |
10,000 | ¥6.35362 | ¥63,536.20 |